
13RS075039 | |
|---|---|
DigiKey Part Number | 145-13RS075039-ND |
Manufacturer | |
Manufacturer Product Number | 13RS075039 |
Description | ROUND SPACER NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS075039 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.490" (12.45mm) |
Series | Diameter - Outside 0.750" (19.05mm) 3/4" |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.375" (9.53mm) 3/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18400 € | 0,92 € |
| 10 | 0,16900 € | 1,69 € |
| 25 | 0,15320 € | 3,83 € |
| 50 | 0,14280 € | 7,14 € |
| 100 | 0,13340 € | 13,34 € |
| 250 | 0,12268 € | 30,67 € |
| 500 | 0,11558 € | 57,79 € |
| 1.000 | 0,10923 € | 109,23 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

