
13RS075037 | |
|---|---|
DigiKey Part Number | 145-13RS075037-ND |
Manufacturer | |
Manufacturer Product Number | 13RS075037 |
Description | ROUND SPACER NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS075037 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.250" (6.35mm) | |
Diameter - Outside | 0.745" (18.92mm) | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,19800 € | 0,99 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16560 € | 4,14 € |
| 50 | 0,15440 € | 7,72 € |
| 100 | 0,14430 € | 14,43 € |
| 250 | 0,13276 € | 33,19 € |
| 500 | 0,12512 € | 62,56 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

