
13RS075036 | |
|---|---|
DigiKey Part Number | 145-13RS075036-ND |
Manufacturer | |
Manufacturer Product Number | 13RS075036 |
Description | ROUND SPACER NYLON 23.83MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.938" (23.83mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS075036 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.312" (7.93mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Between Board Height | 0.938" (23.83mm) | |
Length - Overall | 0.938" (23.83mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 5 | 0,74000 € | 3,70 € |
| 10 | 0,69000 € | 6,90 € |
| 25 | 0,63160 € | 15,79 € |
| 50 | 0,59320 € | 29,66 € |
| 100 | 0,55870 € | 55,87 € |
| 250 | 0,51868 € | 129,67 € |
| 500 | 0,49210 € | 246,05 € |
| 1.000 | 0,46832 € | 468,32 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

