
13RS075035 | |
|---|---|
DigiKey Part Number | 145-13RS075035-ND |
Manufacturer | |
Manufacturer Product Number | 13RS075035 |
Description | ROUND SPACER NYLON 9.17MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.361" (9.17mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.245" (6.22mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Between Board Height | 0.361" (9.17mm) | |
Length - Overall | 0.361" (9.17mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,41800 € | 2,09 € |
| 10 | 0,38900 € | 3,89 € |
| 25 | 0,35480 € | 8,87 € |
| 50 | 0,33220 € | 16,61 € |
| 100 | 0,31190 € | 31,19 € |
| 250 | 0,28844 € | 72,11 € |
| 500 | 0,27286 € | 136,43 € |
| 1.000 | 0,25894 € | 258,94 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

