
13RS075033 | |
|---|---|
DigiKey Part Number | 145-13RS075033-ND |
Manufacturer | |
Manufacturer Product Number | 13RS075033 |
Description | ROUND SPACER NYLON 3/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.188" (4.78mm) 3/16" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS075033 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.250" (6.35mm) |
Series | Diameter - Outside 0.750" (19.05mm) 3/4" |
Packaging Bulk | Between Board Height 0.188" (4.78mm) 3/16" |
Part Status Active | Length - Overall 0.188" (4.76mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23200 € | 1,16 € |
| 10 | 0,21500 € | 2,15 € |
| 25 | 0,19560 € | 4,89 € |
| 50 | 0,18260 € | 9,13 € |
| 100 | 0,17080 € | 17,08 € |
| 250 | 0,15732 € | 39,33 € |
| 500 | 0,14840 € | 74,20 € |
| 1.000 | 0,14042 € | 140,42 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

