
13RS075030 | |
|---|---|
DigiKey Part Number | 145-13RS075030-ND |
Manufacturer | |
Manufacturer Product Number | 13RS075030 |
Description | ROUND SPACER NYLON 14.28MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.562" (14.28mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS075030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.406" (10.31mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Between Board Height | 0.562" (14.28mm) | |
Length - Overall | 0.562" (14.28mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,25800 € | 1,29 € |
| 10 | 0,23900 € | 2,39 € |
| 25 | 0,21720 € | 5,43 € |
| 50 | 0,20280 € | 10,14 € |
| 100 | 0,18990 € | 18,99 € |
| 250 | 0,17504 € | 43,76 € |
| 500 | 0,16516 € | 82,58 € |
| 1.000 | 0,15635 € | 156,35 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

