
13RS075028 | |
|---|---|
DigiKey Part Number | 145-13RS075028-ND |
Manufacturer | |
Manufacturer Product Number | 13RS075028 |
Description | ROUND SPACER NYLON 7.94MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.313" (7.94mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS075028 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.313" (7.94mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,15000 € | 0,75 € |
| 10 | 0,13800 € | 1,38 € |
| 25 | 0,12480 € | 3,12 € |
| 50 | 0,11620 € | 5,81 € |
| 100 | 0,10850 € | 10,85 € |
| 250 | 0,09964 € | 24,91 € |
| 500 | 0,09374 € | 46,87 € |
| 1.000 | 0,08849 € | 88,49 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

