
13RS075027 | |
|---|---|
DigiKey Part Number | 145-13RS075027-ND |
Manufacturer | |
Manufacturer Product Number | 13RS075027 |
Description | ROUND SPACER NYLON 14.29MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.563" (14.29mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS075027 Models |
Category | Gender Female, Female |
Mfr | Diameter - Outside 0.750" (19.05mm) 3/4" |
Series | Between Board Height 0.563" (14.29mm) |
Packaging Bulk | Length - Overall 0.563" (14.29mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 5 | 0,36000 € | 1,80 € |
| 10 | 0,33500 € | 3,35 € |
| 25 | 0,30480 € | 7,62 € |
| 50 | 0,28520 € | 14,26 € |
| 100 | 0,26760 € | 26,76 € |
| 250 | 0,24724 € | 61,81 € |
| 500 | 0,23376 € | 116,88 € |
| 1.000 | 0,22167 € | 221,67 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

