
13RS075023 | |
|---|---|
DigiKey Part Number | 145-13RS075023-ND |
Manufacturer | |
Manufacturer Product Number | 13RS075023 |
Description | ROUND SPACER NYLON 5.74MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.226" (5.74mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS075023 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.480" (12.19mm) |
Series | Diameter - Outside 0.752" (19.10mm) 3/4" |
Packaging Bulk | Between Board Height 0.226" (5.74mm) |
Part Status Active | Length - Overall 0.226" (5.74mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,17600 € | 0,88 € |
| 10 | 0,16300 € | 1,63 € |
| 25 | 0,14840 € | 3,71 € |
| 50 | 0,13800 € | 6,90 € |
| 100 | 0,12900 € | 12,90 € |
| 250 | 0,11856 € | 29,64 € |
| 500 | 0,11168 € | 55,84 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

