
13RS075014 | |
|---|---|
DigiKey Part Number | 145-13RS075014-ND |
Manufacturer | |
Manufacturer Product Number | 13RS075014 |
Description | ROUND SPACER NYLON 11.18MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.440" (11.18mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS075014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Between Board Height | 0.440" (11.18mm) | |
Length - Overall | 0.440" (11.18mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15400 € | 0,77 € |
| 10 | 0,14200 € | 1,42 € |
| 25 | 0,12840 € | 3,21 € |
| 50 | 0,11960 € | 5,98 € |
| 100 | 0,11170 € | 11,17 € |
| 250 | 0,10260 € | 25,65 € |
| 500 | 0,09652 € | 48,26 € |
| 1.000 | 0,09113 € | 91,13 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

