
13RS075010 | |
|---|---|
DigiKey Part Number | 145-13RS075010-ND |
Manufacturer | |
Manufacturer Product Number | 13RS075010 |
Description | ROUND SPACER NYLON 11.18MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.440" (11.18mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS075010 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.280" (7.11mm) |
Series | Diameter - Outside 0.750" (19.05mm) 3/4" |
Packaging Bulk | Between Board Height 0.440" (11.18mm) |
Part Status Active | Length - Overall 0.440" (11.18mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,33200 € | 1,66 € |
| 10 | 0,30800 € | 3,08 € |
| 25 | 0,27960 € | 6,99 € |
| 50 | 0,26160 € | 13,08 € |
| 100 | 0,24550 € | 24,55 € |
| 250 | 0,22660 € | 56,65 € |
| 500 | 0,21412 € | 107,06 € |
| 1.000 | 0,20296 € | 202,96 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

