
13RS075008 | |
|---|---|
DigiKey Part Number | 145-13RS075008-ND |
Manufacturer | |
Manufacturer Product Number | 13RS075008 |
Description | ROUND SPACER NYLON 7/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.875" (22.23mm) 7/8" Natural |
EDA/CAD Models | 13RS075008 Models |
Category | Gender Female, Female |
Mfr | Diameter - Outside 0.750" (19.05mm) 3/4" |
Series | Between Board Height 0.875" (22.23mm) 7/8" |
Packaging Bulk | Length - Overall 0.875" (22.23mm) 7/8" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19986 € | 99,93 € |
| Unit Price without VAT: | 0,19986 € |
|---|---|
| Unit Price with VAT: | 0,23783 € |

