
13RS072050 | |
|---|---|
DigiKey Part Number | 145-13RS072050-ND |
Manufacturer | |
Manufacturer Product Number | 13RS072050 |
Description | ROUND SPACER NYLON 12.45MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.490" (12.45mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.515" (13.08mm) | |
Diameter - Outside | 0.720" (18.29mm) | |
Between Board Height | 0.490" (12.45mm) | |
Length - Overall | 0.490" (12.45mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20800 € | 1,04 € |
| 10 | 0,19300 € | 1,93 € |
| 25 | 0,17440 € | 4,36 € |
| 50 | 0,16260 € | 8,13 € |
| 100 | 0,15220 € | 15,22 € |
| 250 | 0,14008 € | 35,02 € |
| 500 | 0,13204 € | 66,02 € |
| 1.000 | 0,12485 € | 124,85 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

