
13RS071828 | |
|---|---|
DigiKey Part Number | 145-13RS071828-ND |
Manufacturer | |
Manufacturer Product Number | 13RS071828 |
Description | ROUND SPACER NYLON 7.14MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.281" (7.14mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS071828 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.526" (13.36mm) |
Series | Diameter - Outside 0.718" (18.24mm) |
Packaging Bulk | Between Board Height 0.281" (7.14mm) |
Part Status Active | Length - Overall 0.281" (7.14mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,14800 € | 0,74 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,12360 € | 3,09 € |
| 50 | 0,11500 € | 5,75 € |
| 100 | 0,10730 € | 10,73 € |
| 250 | 0,09852 € | 24,63 € |
| 500 | 0,09270 € | 46,35 € |
| 1.000 | 0,08750 € | 87,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

