Round Spacer Unthreaded Nylon 0.230" (5.84mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13RS071821

DigiKey Part Number
145-13RS071821-ND
Manufacturer
Manufacturer Product Number
13RS071821
Description
ROUND SPACER NYLON 5.84MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.230" (5.84mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Outside
0.720" (18.29mm)
Between Board Height
0.230" (5.84mm)
Length - Overall
0.230" (5.84mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,28000 €0,28 €
50,23800 €1,19 €
100,21900 €2,19 €
250,19920 €4,98 €
500,18600 €9,30 €
1000,17430 €17,43 €
2500,16052 €40,13 €
5000,15140 €75,70 €
1.0000,14326 €143,26 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €