
13RS071820 | |
|---|---|
DigiKey Part Number | 145-13RS071820-ND |
Manufacturer | |
Manufacturer Product Number | 13RS071820 |
Description | ROUND SPACER NYLON 5.56MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.219" (5.56mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS071820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.526" (13.36mm) | |
Diameter - Outside | 0.718" (18.24mm) | |
Between Board Height | 0.219" (5.56mm) | |
Length - Overall | 0.219" (5.56mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13600 € | 0,68 € |
| 10 | 0,12600 € | 1,26 € |
| 25 | 0,11400 € | 2,85 € |
| 50 | 0,10580 € | 5,29 € |
| 100 | 0,09890 € | 9,89 € |
| 250 | 0,09072 € | 22,68 € |
| 500 | 0,08530 € | 42,65 € |
| 1.000 | 0,08048 € | 80,48 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

