Round Spacer Unthreaded Nylon 0.866" (22.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13RS070086

DigiKey Part Number
145-13RS070086-ND
Manufacturer
Manufacturer Product Number
13RS070086
Description
ROUND SPACER NYLON 22MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.866" (22.00mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.335" (8.51mm)
Diameter - Outside
0.700" (17.78mm)
Between Board Height
0.866" (22.00mm)
Length - Overall
0.866" (22.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 630
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,41000 €0,41 €
50,34600 €1,73 €
100,32000 €3,20 €
250,29200 €7,30 €
500,27280 €13,64 €
1000,25590 €25,59 €
2500,23632 €59,08 €
5000,22336 €111,68 €
1.0000,21174 €211,74 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €