
13RS070082 | |
|---|---|
DigiKey Part Number | 145-13RS070082-ND |
Manufacturer | |
Manufacturer Product Number | 13RS070082 |
Description | ROUND SPACER NYLON 15.14MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.596" (15.14mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS070082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.333" (8.46mm) | |
Diameter - Outside | 0.698" (17.73mm) | |
Between Board Height | 0.596" (15.14mm) | |
Length - Overall | 0.596" (15.14mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,19000 € | 0,95 € |
| 10 | 0,17600 € | 1,76 € |
| 25 | 0,15920 € | 3,98 € |
| 50 | 0,14840 € | 7,42 € |
| 100 | 0,13860 € | 13,86 € |
| 250 | 0,12752 € | 31,88 € |
| 500 | 0,12014 € | 60,07 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

