
13RS069039B | |
|---|---|
DigiKey Part Number | 145-13RS069039B-ND |
Manufacturer | |
Manufacturer Product Number | 13RS069039B |
Description | ROUND SPACER, .390 ID, .680 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded 3/8" Nylon 0.625" (15.88mm) 5/8" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.390" (9.91mm) |
Packaging Bulk | Diameter - Outside 0.680" (17.27mm) |
Part Status Active | Between Board Height 0.625" (15.88mm) 5/8" |
Type | Length - Overall 0.625" (15.88mm) 5/8" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18794 € | 93,97 € |
| Unit Price without VAT: | 0,18794 € |
|---|---|
| Unit Price with VAT: | 0,22365 € |

