
13RS069039 | |
|---|---|
DigiKey Part Number | 145-13RS069039-ND |
Manufacturer | |
Manufacturer Product Number | 13RS069039 |
Description | ROUND SPACER NYLON 5/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.625" (15.88mm) 5/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS069039 Models |
Category | Gender Female, Female |
Mfr | Diameter - Outside 0.680" (17.27mm) |
Series | Between Board Height 0.625" (15.88mm) 5/8" |
Packaging Bulk | Length - Overall 0.625" (15.88mm) 5/8" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,28200 € | 1,41 € |
| 10 | 0,26100 € | 2,61 € |
| 25 | 0,23720 € | 5,93 € |
| 50 | 0,22180 € | 11,09 € |
| 100 | 0,20780 € | 20,78 € |
| 250 | 0,19168 € | 47,92 € |
| 500 | 0,18096 € | 90,48 € |
| 1.000 | 0,17138 € | 171,38 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

