
13RS069038 | |
|---|---|
DigiKey Part Number | 145-13RS069038-ND |
Manufacturer | |
Manufacturer Product Number | 13RS069038 |
Description | ROUND SPACER NYLON 14.22MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.560" (14.22mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.600" (15.24mm) | |
Diameter - Outside | 0.680" (17.27mm) | |
Between Board Height | 0.560" (14.22mm) | |
Length - Overall | 0.560" (14.22mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20400 € | 1,02 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,17040 € | 4,26 € |
| 50 | 0,15900 € | 7,95 € |
| 100 | 0,14870 € | 14,87 € |
| 250 | 0,13684 € | 34,21 € |
| 500 | 0,12896 € | 64,48 € |
| 1.000 | 0,12191 € | 121,91 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

