Round Spacer Unthreaded Nylon 0.750" (19.05mm) 3/4" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13RS068714

DigiKey Part Number
145-13RS068714-ND
Manufacturer
Manufacturer Product Number
13RS068714
Description
ROUND SPACER NYLON 3/4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.750" (19.05mm) 3/4" Natural
Datasheet
 Datasheet
EDA/CAD Models
13RS068714 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.519" (13.18mm)
Diameter - Outside
0.691" (17.55mm)
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
0.750" (19.05mm) 3/4"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.800
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,25000 €0,25 €
50,20800 €1,04 €
100,19200 €1,92 €
250,17440 €4,36 €
500,16260 €8,13 €
1000,15210 €15,21 €
2500,14004 €35,01 €
5000,13198 €65,99 €
1.0000,12482 €124,82 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €