
13RS066850 | |
|---|---|
DigiKey Part Number | 145-13RS066850-ND |
Manufacturer | |
Manufacturer Product Number | 13RS066850 |
Description | ROUND SPACER NYLON 23.81MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.938" (23.81mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.668" (16.97mm) | |
Between Board Height | 0.938" (23.81mm) | |
Length - Overall | 0.938" (23.81mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18200 € | 0,91 € |
| 10 | 0,16900 € | 1,69 € |
| 25 | 0,15280 € | 3,82 € |
| 50 | 0,14240 € | 7,12 € |
| 100 | 0,13300 € | 13,30 € |
| 250 | 0,12228 € | 30,57 € |
| 500 | 0,11516 € | 57,58 € |
| 1.000 | 0,10882 € | 108,82 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

