
13RS063564 | |
|---|---|
DigiKey Part Number | 145-13RS063564-ND |
Manufacturer | |
Manufacturer Product Number | 13RS063564 |
Description | ROUND SPACER NYLON 16.28MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.641" (16.28mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS063564 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.913" (23.19mm) | |
Between Board Height | 0.641" (16.28mm) | |
Length - Overall | 0.641" (16.28mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,53800 € | 2,69 € |
| 10 | 0,50000 € | 5,00 € |
| 25 | 0,45640 € | 11,41 € |
| 50 | 0,42780 € | 21,39 € |
| 100 | 0,40220 € | 40,22 € |
| 250 | 0,37252 € | 93,13 € |
| 500 | 0,35286 € | 176,43 € |
| 1.000 | 0,33527 € | 335,27 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

