Round Spacer Unthreaded Nylon 0.563" (14.30mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13RS063551

DigiKey Part Number
145-13RS063551-ND
Manufacturer
Manufacturer Product Number
13RS063551
Description
ROUND SPACER NYLON 14.30MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.563" (14.30mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
13RS063551 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.515" (13.08mm)
Diameter - Outside
0.639" (16.23mm)
Between Board Height
0.563" (14.30mm)
Length - Overall
0.563" (14.30mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.516
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,16000 €0,16 €
50,13400 €0,67 €
100,12300 €1,23 €
250,11160 €2,79 €
500,10380 €5,19 €
1000,09690 €9,69 €
2500,08892 €22,23 €
5000,08362 €41,81 €
1.0000,07888 €78,88 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €