
13RS063052 | |
|---|---|
DigiKey Part Number | 145-13RS063052-ND |
Manufacturer | |
Manufacturer Product Number | 13RS063052 |
Description | ROUND SPACER NYLON 13.67MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.538" (13.67mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.210" (5.33mm) | |
Diameter - Outside | 0.656" (16.66mm) | |
Between Board Height | 0.538" (13.67mm) | |
Length - Overall | 0.538" (13.67mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 5 | 0,86600 € | 4,33 € |
| 10 | 0,80700 € | 8,07 € |
| 25 | 0,73960 € | 18,49 € |
| 50 | 0,69500 € | 34,75 € |
| 100 | 0,65510 € | 65,51 € |
| 250 | 0,60884 € | 152,21 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

