
13RS062594 | |
|---|---|
DigiKey Part Number | 145-13RS062594-ND |
Manufacturer | |
Manufacturer Product Number | 13RS062594 |
Description | ROUND SPACER NYLON 10.72MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.422" (10.72mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS062594 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.340" (8.64mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 0.422" (10.72mm) | |
Length - Overall | 0.422" (10.72mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,24400 € | 1,22 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,20520 € | 5,13 € |
| 50 | 0,19140 € | 9,57 € |
| 100 | 0,17920 € | 17,92 € |
| 250 | 0,16508 € | 41,27 € |
| 500 | 0,15574 € | 77,87 € |
| 1.000 | 0,14737 € | 147,37 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

