
13RS062589 | |
|---|---|
DigiKey Part Number | 145-13RS062589-ND |
Manufacturer | |
Manufacturer Product Number | 13RS062589 |
Description | ROUND SPACER NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS062589 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.250" (6.35mm) |
Series | Diameter - Outside 0.625" (15.88mm) 5/8" |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18000 € | 0,90 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,15080 € | 3,77 € |
| 50 | 0,14040 € | 7,02 € |
| 100 | 0,13120 € | 13,12 € |
| 250 | 0,12064 € | 30,16 € |
| 500 | 0,11364 € | 56,82 € |
| 1.000 | 0,10737 € | 107,37 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

