
13RS062585 | |
|---|---|
DigiKey Part Number | 145-13RS062585-ND |
Manufacturer | |
Manufacturer Product Number | 13RS062585 |
Description | ROUND SPACER NYLON 38.10MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.500" (38.10mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS062585 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.250" (6.35mm) |
Series | Diameter - Outside 0.625" (15.88mm) 5/8" |
Packaging Bulk | Between Board Height 1.500" (38.10mm) |
Part Status Active | Length - Overall 1.500" (38.10mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 5 | 0,84200 € | 4,21 € |
| 10 | 0,78400 € | 7,84 € |
| 25 | 0,71840 € | 17,96 € |
| 50 | 0,67460 € | 33,73 € |
| 100 | 0,63580 € | 63,58 € |
| 250 | 0,59084 € | 147,71 € |
| 500 | 0,56094 € | 280,47 € |
| 1.000 | 0,53418 € | 534,18 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

