
13RS062583 | |
|---|---|
DigiKey Part Number | 145-13RS062583-ND |
Manufacturer | |
Manufacturer Product Number | 13RS062583 |
Description | ROUND SPACER NYLON 9.65MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.380" (9.65mm) Natural |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.434" (11.02mm) |
Series | Diameter - Outside 0.634" (16.10mm) |
Packaging Bulk | Between Board Height 0.380" (9.65mm) |
Part Status Active | Length - Overall 0.380" (9.65mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23200 € | 1,16 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,19400 € | 4,85 € |
| 50 | 0,18120 € | 9,06 € |
| 100 | 0,16960 € | 16,96 € |
| 250 | 0,15616 € | 39,04 € |
| 500 | 0,14730 € | 73,65 € |
| 1.000 | 0,13936 € | 139,36 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

