
13RS062582 | |
|---|---|
DigiKey Part Number | 145-13RS062582-ND |
Manufacturer | |
Manufacturer Product Number | 13RS062582 |
Description | ROUND SPACER NYLON 2.08MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.082" (2.08mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS062582 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.375" (9.53mm) 3/8" | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 0.082" (2.08mm) | |
Length - Overall | 0.082" (2.08mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,14600 € | 0,73 € |
| 10 | 0,13500 € | 1,35 € |
| 25 | 0,12240 € | 3,06 € |
| 50 | 0,11420 € | 5,71 € |
| 100 | 0,10650 € | 10,65 € |
| 250 | 0,09780 € | 24,45 € |
| 500 | 0,09202 € | 46,01 € |
| 1.000 | 0,08685 € | 86,85 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

