
13RS062572 | |
|---|---|
DigiKey Part Number | 145-13RS062572-ND |
Manufacturer | |
Manufacturer Product Number | 13RS062572 |
Description | ROUND SPACER NYLON 12.30MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.484" (12.30mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS062572 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.500" (12.70mm) 1/2" |
Series | Diameter - Outside 0.618" (15.70mm) |
Packaging Bulk | Between Board Height 0.484" (12.30mm) |
Part Status Active | Length - Overall 0.484" (12.30mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,18600 € | 0,93 € |
| 10 | 0,17200 € | 1,72 € |
| 25 | 0,15600 € | 3,90 € |
| 50 | 0,14540 € | 7,27 € |
| 100 | 0,13590 € | 13,59 € |
| 250 | 0,12500 € | 31,25 € |
| 500 | 0,11776 € | 58,88 € |
| 1.000 | 0,11129 € | 111,29 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

