
13RS062571 | |
|---|---|
DigiKey Part Number | 145-13RS062571-ND |
Manufacturer | |
Manufacturer Product Number | 13RS062571 |
Description | ROUND SPACER NYLON 7/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.875" (22.23mm) 7/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS062571 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.450" (11.43mm) |
Series | Diameter - Outside 0.625" (15.88mm) 5/8" |
Packaging Bulk | Between Board Height 0.875" (22.23mm) 7/8" |
Part Status Active | Length - Overall 0.875" (22.23mm) 7/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,28600 € | 1,43 € |
| 10 | 0,26500 € | 2,65 € |
| 25 | 0,24120 € | 6,03 € |
| 50 | 0,22560 € | 11,28 € |
| 100 | 0,21140 € | 21,14 € |
| 250 | 0,19496 € | 48,74 € |
| 500 | 0,18408 € | 92,04 € |
| 1.000 | 0,17436 € | 174,36 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

