
13RS062565B | |
|---|---|
DigiKey Part Number | 145-13RS062565B-ND |
Manufacturer | |
Manufacturer Product Number | 13RS062565B |
Description | ROUND SPACER, .450 ID, .625 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded 3/8" Nylon 0.625" (15.88mm) 5/8" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.450" (11.43mm) |
Packaging Bulk | Diameter - Outside 0.625" (15.88mm) 5/8" |
Part Status Active | Between Board Height 0.625" (15.88mm) 5/8" |
Type | Length - Overall 0.625" (15.88mm) 5/8" |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13418 € | 134,18 € |
| Unit Price without VAT: | 0,13418 € |
|---|---|
| Unit Price with VAT: | 0,15967 € |

