
13RS062560 | |
|---|---|
DigiKey Part Number | 145-13RS062560-ND |
Manufacturer | |
Manufacturer Product Number | 13RS062560 |
Description | ROUND SPACER NYLON 20.65MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.813" (20.65mm) Natural |
EDA/CAD Models | 13RS062560 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.281" (7.14mm) |
Series | Diameter - Outside 0.615" (15.62mm) |
Packaging Bulk | Between Board Height 0.813" (20.65mm) |
Part Status Active | Length - Overall 0.813" (20.65mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,21200 € | 1,06 € |
| 10 | 0,19700 € | 1,97 € |
| 25 | 0,17920 € | 4,48 € |
| 50 | 0,16720 € | 8,36 € |
| 100 | 0,15660 € | 15,66 € |
| 250 | 0,14424 € | 36,06 € |
| 500 | 0,13606 € | 68,03 € |
| 1.000 | 0,12875 € | 128,75 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

