
13RS062550 | |
|---|---|
DigiKey Part Number | 145-13RS062550-ND |
Manufacturer | |
Manufacturer Product Number | 13RS062550 |
Description | ROUND SPACER NYLON 1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" Natural |
EDA/CAD Models | 13RS062550 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.281" (7.14mm) |
Series | Diameter - Outside 0.613" (15.57mm) |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14200 € | 0,71 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,11840 € | 2,96 € |
| 50 | 0,11040 € | 5,52 € |
| 100 | 0,10300 € | 10,30 € |
| 250 | 0,09460 € | 23,65 € |
| 500 | 0,08902 € | 44,51 € |
| 1.000 | 0,08406 € | 84,06 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

