Round Spacer Unthreaded Nylon 0.312" (7.93mm) 5/16" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13RS062547

DigiKey Part Number
145-13RS062547-ND
Manufacturer
Manufacturer Product Number
13RS062547
Description
ROUND SPACER NYLON 5/16"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.312" (7.93mm) 5/16" Natural
Datasheet
 Datasheet
EDA/CAD Models
13RS062547 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.315" (8.00mm)
Diameter - Outside
0.625" (15.88mm) 5/8"
Between Board Height
0.312" (7.93mm) 5/16"
Length - Overall
0.312" (7.93mm) 5/16"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 352
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,30000 €0,30 €
50,24800 €1,24 €
100,23000 €2,30 €
250,20880 €5,22 €
500,19460 €9,73 €
1000,18230 €18,23 €
2500,16796 €41,99 €
5000,15846 €79,23 €
1.0000,14996 €149,96 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €