
13RS062542 | |
|---|---|
DigiKey Part Number | 145-13RS062542-ND |
Manufacturer | |
Manufacturer Product Number | 13RS062542 |
Description | ROUND SPACER NYLON 11.74MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.462" (11.74mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS062542 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.373" (9.47mm) |
Series | Diameter - Outside 0.630" (16.00mm) |
Packaging Bulk | Between Board Height 0.462" (11.74mm) |
Part Status Active | Length - Overall 0.462" (11.74mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16000 € | 0,80 € |
| 10 | 0,14800 € | 1,48 € |
| 25 | 0,13400 € | 3,35 € |
| 50 | 0,12480 € | 6,24 € |
| 100 | 0,11650 € | 11,65 € |
| 250 | 0,10700 € | 26,75 € |
| 500 | 0,10074 € | 50,37 € |
| 1.000 | 0,09514 € | 95,14 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

