
13RS062539 | |
|---|---|
DigiKey Part Number | 145-13RS062539-ND |
Manufacturer | |
Manufacturer Product Number | 13RS062539 |
Description | ROUND SPACER NYLON 5.26MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.207" (5.26mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS062539 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.503" (12.78mm) 1/2" | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 0.207" (5.26mm) | |
Length - Overall | 0.207" (5.26mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08200 € | 0,41 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,06800 € | 1,70 € |
| 50 | 0,06320 € | 3,16 € |
| 100 | 0,05870 € | 5,87 € |
| 250 | 0,05372 € | 13,43 € |
| 500 | 0,05036 € | 25,18 € |
| 1.000 | 0,04738 € | 47,38 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

