
13RS062538 | |
|---|---|
DigiKey Part Number | 145-13RS062538-ND |
Manufacturer | |
Manufacturer Product Number | 13RS062538 |
Description | ROUND SPACER NYLON 11.86MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.467" (11.86mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS062538 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.484" (12.29mm) | |
Diameter - Outside | 0.627" (15.93mm) | |
Between Board Height | 0.467" (11.86mm) | |
Length - Overall | 0.467" (11.86mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,28000 € | 1,40 € |
| 10 | 0,26000 € | 2,60 € |
| 25 | 0,23640 € | 5,91 € |
| 50 | 0,22100 € | 11,05 € |
| 100 | 0,20710 € | 20,71 € |
| 250 | 0,19092 € | 47,73 € |
| 500 | 0,18022 € | 90,11 € |
| 1.000 | 0,17068 € | 170,68 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

