
13RS062534 | |
|---|---|
DigiKey Part Number | 145-13RS062534-ND |
Manufacturer | |
Manufacturer Product Number | 13RS062534 |
Description | ROUND SPACER NYLON 14.28MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.562" (14.28mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS062534 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.383" (9.73mm) | |
Diameter - Outside | 0.620" (15.75mm) | |
Between Board Height | 0.562" (14.28mm) | |
Length - Overall | 0.562" (14.28mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25368 € | 253,68 € |
| Unit Price without VAT: | 0,25368 € |
|---|---|
| Unit Price with VAT: | 0,30188 € |

