
13RS062530 | |
|---|---|
DigiKey Part Number | 145-13RS062530-ND |
Manufacturer | |
Manufacturer Product Number | 13RS062530 |
Description | ROUND SPACER NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS062530 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.250" (6.35mm) |
Series | Diameter - Outside 0.610" (15.49mm) |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.375" (9.53mm) 3/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16800 € | 0,84 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,14040 € | 3,51 € |
| 50 | 0,13080 € | 6,54 € |
| 100 | 0,12210 € | 12,21 € |
| 250 | 0,11224 € | 28,06 € |
| 500 | 0,10566 € | 52,83 € |
| 1.000 | 0,09980 € | 99,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

