
13RS062524 | |
|---|---|
DigiKey Part Number | 145-13RS062524-ND |
Manufacturer | |
Manufacturer Product Number | 13RS062524 |
Description | ROUND SPACER NYLON 3.94MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.155" (3.94mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.412" (10.47mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 0.155" (3.94mm) | |
Length - Overall | 0.155" (3.94mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,31400 € | 1,57 € |
| 10 | 0,29300 € | 2,93 € |
| 25 | 0,26560 € | 6,64 € |
| 50 | 0,24860 € | 12,43 € |
| 100 | 0,23300 € | 23,30 € |
| 250 | 0,21504 € | 53,76 € |
| 500 | 0,20312 € | 101,56 € |
| 1.000 | 0,19247 € | 192,47 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

