
13RS062523 | |
|---|---|
DigiKey Part Number | 145-13RS062523-ND |
Manufacturer | |
Manufacturer Product Number | 13RS062523 |
Description | ROUND SPACER NYLON 5.84MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.230" (5.84mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS062523 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.385" (9.78mm) | |
Diameter - Outside | 0.635" (16.13mm) | |
Between Board Height | 0.230" (5.84mm) | |
Length - Overall | 0.230" (5.84mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,16600 € | 0,83 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,14000 € | 3,50 € |
| 50 | 0,13040 € | 6,52 € |
| 100 | 0,12190 € | 12,19 € |
| 250 | 0,11204 € | 28,01 € |
| 500 | 0,10550 € | 52,75 € |
| 1.000 | 0,09964 € | 99,64 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

