
13RS062515 | |
|---|---|
DigiKey Part Number | 145-13RS062515-ND |
Manufacturer | |
Manufacturer Product Number | 13RS062515 |
Description | ROUND SPACER NYLON 3.97MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.156" (3.97mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS062515 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.323" (8.20mm) | |
Diameter - Outside | 0.620" (15.75mm) | |
Between Board Height | 0.156" (3.97mm) | |
Length - Overall | 0.156" (3.97mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07800 € | 0,39 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06480 € | 1,62 € |
| 50 | 0,06000 € | 3,00 € |
| 100 | 0,05590 € | 5,59 € |
| 250 | 0,05104 € | 12,76 € |
| 500 | 0,04788 € | 23,94 € |
| 1.000 | 0,04504 € | 45,04 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

