
13RS062514 | |
|---|---|
DigiKey Part Number | 145-13RS062514-ND |
Manufacturer | |
Manufacturer Product Number | 13RS062514 |
Description | ROUND SPACER NYLON 5/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.312" (7.93mm) 5/16" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS062514 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.160" (4.06mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 0.312" (7.93mm) 5/16" | |
Length - Overall | 0.312" (7.93mm) 5/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,28000 € | 1,40 € |
| 10 | 0,26100 € | 2,61 € |
| 25 | 0,23720 € | 5,93 € |
| 50 | 0,22140 € | 11,07 € |
| 100 | 0,20750 € | 20,75 € |
| 250 | 0,19136 € | 47,84 € |
| 500 | 0,18064 € | 90,32 € |
| 1.000 | 0,17108 € | 171,08 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

