
13RS062513 | |
|---|---|
DigiKey Part Number | 145-13RS062513-ND |
Manufacturer | |
Manufacturer Product Number | 13RS062513 |
Description | ROUND SPACER NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS062513 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.320" (8.13mm) |
Series | Diameter - Outside 0.625" (15.88mm) 5/8" |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.375" (9.53mm) 3/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,19400 € | 0,97 € |
| 10 | 0,17900 € | 1,79 € |
| 25 | 0,16280 € | 4,07 € |
| 50 | 0,15200 € | 7,60 € |
| 100 | 0,14210 € | 14,21 € |
| 250 | 0,13072 € | 32,68 € |
| 500 | 0,12316 € | 61,58 € |
| 1.000 | 0,11642 € | 116,42 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

