
13RS062062 | |
|---|---|
DigiKey Part Number | 145-13RS062062-ND |
Manufacturer | |
Manufacturer Product Number | 13RS062062 |
Description | ROUND SPACER NYLON 5/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.625" (15.88mm) 5/8" Natural |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.504" (12.80mm) 1/2" |
Series | Diameter - Outside 0.620" (15.75mm) |
Packaging Bulk | Between Board Height 0.625" (15.88mm) 5/8" |
Part Status Active | Length - Overall 0.625" (15.88mm) 5/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20000 € | 1,00 € |
| 10 | 0,18600 € | 1,86 € |
| 25 | 0,16880 € | 4,22 € |
| 50 | 0,15760 € | 7,88 € |
| 100 | 0,14740 € | 14,74 € |
| 250 | 0,13564 € | 33,91 € |
| 500 | 0,12782 € | 63,91 € |
| 1.000 | 0,12086 € | 120,86 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

