
13RS062040 | |
|---|---|
DigiKey Part Number | 145-13RS062040-ND |
Manufacturer | |
Manufacturer Product Number | 13RS062040 |
Description | ROUND SPACER NYLON 20.65MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.813" (20.65mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS062040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.504" (12.80mm) 1/2" | |
Diameter - Outside | 0.620" (15.75mm) | |
Between Board Height | 0.813" (20.65mm) | |
Length - Overall | 0.813" (20.65mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,32800 € | 1,64 € |
| 10 | 0,30400 € | 3,04 € |
| 25 | 0,27600 € | 6,90 € |
| 50 | 0,25820 € | 12,91 € |
| 100 | 0,24220 € | 24,22 € |
| 250 | 0,22356 € | 55,89 € |
| 500 | 0,21120 € | 105,60 € |
| 1.000 | 0,20017 € | 200,17 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

