
13RS062013B | |
|---|---|
DigiKey Part Number | 145-13RS062013B-ND |
Manufacturer | |
Manufacturer Product Number | 13RS062013B |
Description | ROUND SPACER, .323 ID, .620 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded 5/16" Nylon 0.281" (7.14mm) 9/32" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.323" (8.20mm) |
Packaging Bulk | Diameter - Outside 0.620" (15.75mm) |
Part Status Active | Between Board Height 0.281" (7.14mm) 9/32" |
Type | Length - Overall 0.281" (7.14mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,08002 € | 40,01 € |
| Unit Price without VAT: | 0,08002 € |
|---|---|
| Unit Price with VAT: | 0,09522 € |

